- Home ›
- All Products›
- 7662273001
7662273001
TE Connectivity / Raychem Brand
100G1121-0.50-1/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-0.50-1/9-0
Search Keywords: 7662273001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7662273001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Voltage Rating:750 VAC
-
Operating Temperature Range:-55 – 105 °C
-
Cable Type:Spec 100G
-
Wire Size:.5 mm²
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
820
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
820
$7.88
1,640
$4.16
2,460
$2.86
3,280 +
$2.80
Click for Quote
Log in
to unlock special pricing