- Home ›
- All Products›
- 766166-000
766166-000
TE Connectivity / Raychem Brand
5026D1424-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5026D1424-0
Search Keywords: 766166000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766166-000
-
Alias/AKA:5026D1424-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$9.48
1,250
$5.00
1,875
$3.44
2,500 +
$3.37
Click for Quote
Log in
to unlock special pricing