- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 765793-000
765793-000
TE Connectivity / Raychem Brand
B-106-1802
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1802
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 765793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:765793-000
-
Alias/AKA:B-106-1802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Dimension:N/A
-
Wire Size:13.5-15.5 AWG
-
Color:Blue
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,885
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$1.55
250
$1.33
500
$1.25
1,000
$1.15
3,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments