- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 765475-000
765475-000
TE Connectivity / Raychem Brand
RTD-50-S-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RTD-50-S-02
Search Keywords: 765475000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:765475-000
-
Alias/AKA:RTD-50-S-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
15
$182.21
30
$96.46
45
$67.88
60 +
$66.52
Click for Quote
Log in
to unlock special pricing