- Home ›
- All Products›
- 765210-000
765210-000
TE Connectivity / Raychem Brand
A Raychem heat-shrinkable molded part designed to seal, protect, and provide strain-relief for cable harnesses in harsh enviro ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A Raychem heat-shrinkable molded part designed to seal, protect, and provide strain-relief for cable harnesses in harsh environments.
Search Keywords: 765210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:765210-000
-
Alias/AKA:342A034-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/86 Precoat
-
Material Code:3
-
Government Qualified:No
-
Molded Part Shape:Y Shape
-
Adhesive Code:86
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Semi-Rigid Modified Polyolefin
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Size Code:034
-
Molded Part Shape Code:342A
-
Number of Branches/Legs:3
-
Inside Diameter Range (Leg 2):.24 – .52 in, 6.1 – 13.2 mm
-
Inside Diameter Range (Leg 1):.54 – 1.06 in, 13.7 – 26.9 mm
-
Inside Diameter Range (Body):.54 – 1.06 in, 13.7 – 26.9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
17
$135.68
34
$71.83
51
$50.55
67 +
$49.53
Click for Quote
Log in
to unlock special pricing