- Home ›
- All Products›
- 765143-000
765143-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Product Highlights:
- Heat Shrinkable Cable Assembly
- Mount Type = Free Hanging
- 25S Material Code
- Fluid Resistant Elastomer Material
- Straight
Search Keywords: 765143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:765143-000
-
Alias/AKA:KTKK-0503
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Backshell Material:Fluid Resistant Elastomer
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:.283 – .591 in, 7.2 – 15 mm
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$954.97
25
$507.26
38
$340.75
50 +
$333.94
Click for Quote
Log in
to unlock special pricing