- Home ›
- All Products›
- 764091-000
764091-000
TE Connectivity / Raychem Brand
55A1111-18-2-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-18-2-2
Search Keywords: 764091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:764091-000
-
Alias/AKA:55A1111-18-2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Red
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:Red
-
Wire Size:18 AWG
-
Cable Type:Spec 55A
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$3.17
500
$1.96
750
$1.55
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing