- Home ›
- All Products›
- 763639-000
763639-000
TE Connectivity / Raychem Brand
D-500-0458-1-612-236
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0458-1-612-236
Product Highlights:
- Data Bus Component Type = In-Line Microcoupler
- Without Eyelet Boot
- With Internal Terminator but with Reverse Bus
- 1 Stubs
- Cable Type = 10612 (Single Optimized Shield Cable)
Search Keywords: 763639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:763639-000
-
Alias/AKA:D-500-0458-1-612-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:19.69 ft, 6 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
80 Weeks
can ship
12/20/27
Price (USD)
Qty
Unit Price
3
$1,308.38
5
$831.21
7
$626.70
9 +
$614.17
Click for Quote
Log in
to unlock special pricing