- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7629430001
TE Connectivity / Raychem Brand
7629430001
The 7629430001 is a Z-Type push-on wire marker used for the permanent identification of wires and small cables.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7629430001
-
Alias/AKA:TMS-SCE-3/4-2.0-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Blue
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable