- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7627653001
7627653001
TE Connectivity / Raychem Brand
99M0111-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-22-2
Search Keywords: 7627653001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7627653001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire Lead
-
Family:99M0111
-
Type:High Performance Cable
-
Cable Style:Primary
-
Operating Temperature:-65 to 125 °C
-
Cable Insulation Thickness:.006 in, .15 mm
-
Number of Conductors:1
-
Overall Outside Diameter:.0473 in, 1.2 mm
-
Strand Size:34 AWG
-
Cable Diameter:1.2 mm
-
Color:Red
-
Wire Size:22 AWG, .33 mm²
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Maximum Voltage Rating:600 VAC
-
Jacket Material:Cross Linked Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Size:22 AWG
-
Operating Temperature Range:-65 – 125 °C
-
Cable Type:Spec 99M
-
Product Classification:Cable - Spec 99 & 100
-
Wire Diameter:.041 in, 1.05 mm
-
Wire Source:United Kingdom
-
Number of Strands:19
-
Conductor Diameter:.031 in, .79 mm
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,641
$0.9016
3,281
$0.5550
4,922
$0.4393
6,562 +
$0.4305
Click for Quote
Log in
to unlock special pricing