- Home ›
- All Products›
- 762001-000
762001-000
TE Connectivity / Raychem Brand
TXR40SC00-2014BI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR40SC00-2014BI
Search Keywords: 762001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:762001-000
-
Alias/AKA:TXR40SC00-2014BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR14BI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.04 in, 26.5 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:21 , G
-
Primary Product Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$813.72
5
$811.68
10
$809.65
13
$807.63
25
$428.99
38
$288.18
50 +
$282.41
Click for Quote
Log in
to unlock special pricing