Image is representational - see mfr. specs

22759/44-16-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/44-16-4
Search Keywords: 761253000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    761253-000
  • Alias/AKA:
    22759/44-16-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    1
  • Strand Size:
    29 AWG
  • Wire Size:
    16 AWG
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 200 °C
  • Number of Strands:
    19
  • Product Type:
    Cable
  • Conductor Diameter:
    .056 in, 1.42 mm
  • Overall Outside Diameter:
    .068 in, 1.73 mm
  • Wire Diameter:
    .068 in, 1.73 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Voltage Rating:
    600 V
  • Wire Color (Base):
    Yellow
  • Cable Type:
    MIL-DTL-22759
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Silver-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$4.96
5,000
$2.53
7,500
$1.72
10,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!