- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 761191-000
761191-000
TE Connectivity / Raychem Brand
TXR40AC00-1610AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1610AI
Search Keywords: 761191000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:761191-000
-
Alias/AKA:TXR40AC00-1610AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:15.88 mm
-
Operating Temperature:-65 to 200 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$157.90
5
$144.44
10
$138.50
13
$137.13
25
$135.77
38
$134.42
50 +
$133.09
Click for Quote
Log in
to unlock special pricing