- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 761145-000
761145-000
TE Connectivity / Raychem Brand
Wire 4Conductors 20AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Wire 4Conductors 20AWG 600V
Search Keywords: 761145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:761145-000
-
Alias/AKA:44B9691-20-MST4-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320 Feet
Ships today, if you order in
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
12 Weeks
can ship
8/31/26