- Home ›
- All Products›
- 759719-000
759719-000
TE Connectivity / Raychem Brand
55PC0111-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
55PC0111-14-2
Search Keywords: 759719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:759719-000
-
Alias/AKA:55PC0111-14-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:14 AWG
-
Wire Color (Base):Red
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,364 Feet
Ships today, if you order in
MOQ for In Stock Qty:
80 Feet
MOQ for out of Stock Qty:
80 Feet
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
80
$1.5400
100
$1.2200
500
$0.9884
1,000
$0.9578
1,500
$0.9282
2,000 +
$0.9139
Click for Quote
Log in
to unlock special pricing