Available Replacements
Alternative Packaging
7580142002
7580142002

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
RECOMMENDED REPLACEMENT
NB13884001
NB13884001

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

DWP-125-3/8-0-SP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
DWP-125-3/8-0-SP
Search Keywords: 7580144008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    7580144008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -40 to 110 °C
  • Inside Diameter After Shrinking:
    3 mm
  • Inside Diameter Before Shrinking:
    9.5 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!