- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7580142002
7580142002
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 3:1 - 9.5 mm - Black - 1.2 m.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 3:1 - 9.5 mm - Black - 1.2 m.
Search Keywords: 7580142002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7580142002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9.5 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.158
250
$1.036
500
$1.012
1,000
$0.990
3,000
$0.958
5,000
$0.805
8,000
$0.793
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing