- Home ›
- All Products›
- 757615-000
757615-000
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17 - M25x1 Thread Size - 45° Cable Exit - Tin ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17 - M25x1 Thread Size - 45° Cable Exit - Tinel Lock - Olive Drab.
Search Keywords: 757615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:757615-000
-
Alias/AKA:TX40AB45-1610
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$118.50
5
$116.41
10
$115.52
20
$114.62
50
$96.32
100 +
$69.05
Click for Quote
Log in
to unlock special pricing