- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7574444009
7574444009
TE Connectivity / Raychem Brand
RAYRIM-NR8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAYRIM-NR8-0-SP
Search Keywords: 7574444009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7574444009
-
Alias/AKA:RAYRIM-NR8-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 80 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0 Meters
On Order:
825
can ship 9/28/26
MOQ for In Stock Qty:
75 Meters
MOQ for out of Stock Qty:
375 Meters
Order Increment:
75 Meters
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
75
$7.04
150
$7.01
300
$6.99
375
$6.97
750
$6.95
1,125
$6.94
1,500 +
$6.92
Click for Quote
Log in
to unlock special pricing