- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7574442007
7574442007
TE Connectivity / Raychem Brand
RAYRIM-NR8-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RAYRIM-NR8-0-STK
Search Keywords: 7574442007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7574442007
-
Alias/AKA:RAYRIM-NR8-0-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999 Meters
Ships today, if you order in
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$3.27
120
$3.19
300
$3.16
540
$3.15
1,020
$3.14
2,520
$3.13
5,040
$3.12
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing