- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 755767-000
755767-000
TE Connectivity / Raychem Brand
CMC-0554-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CMC-0554-2-9
Search Keywords: 755767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:755767-000
-
Alias/AKA:CMC-0554-2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Jacket Color:White
-
Overall Outside Diameter:.422 in, 10.72 mm
-
Wall Type:Dual
-
Product Classification:Cable - Power
-
Wire Diameter:.422 in, 10.72 mm
-
Cable Insulation Style:Double
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Diameter:.33 in, 8.38 mm
-
Wire Size:2 AWG
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:CMC
-
Conductor Material:Nickel-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Number of Conductors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230 Feet
Can Ship immediately
You may purchase all in-stock quantity of 230
Stock lot only:
230 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
31 Weeks
can ship
12/17/26