- Home ›
- All Products›
- 754620-000
754620-000
TE Connectivity / Raychem Brand
55PC0241-22-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0241-22-3/5/6/9
Search Keywords: 754620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:754620-000
-
Alias/AKA:55PC0241-22-3/5/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:.12 in
-
Conductor Diameter:.03 in
-
Strand Size:34 AWG
-
Product Type:Cable
-
Wire Color:Blue , Green , Orange , White
-
Wire Diameter:.046 in, .05 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
840
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
840
$3.64
1,680
$1.93
2,520
$1.36
3,360 +
$1.33
Click for Quote
Log in
to unlock special pricing