- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 753895-000
753895-000
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Light Weight - AWG 12 - General Purpose - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Light Weight - AWG 12 - General Purpose - 600 Volt.
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 753895000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:753895-000
-
Alias/AKA:82A0111-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,651
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$9.47
100
$7.19
250
$7.13
500
$7.06
1,000
$7.03
1,500
$6.99
2,000 +
$6.96
Click for Quote
Log in
to unlock special pricing