- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7536494002
7536494002
TE Connectivity / Raychem Brand
RT555-1/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT555-1/8-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT555
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 7536494002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7536494002
-
Alias/AKA:RT555-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,345
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.99
100
$5.81
250
$5.75
500
$5.70
1,500
$5.36
3,000
$5.32
6,000 +
$5.14
Click for Quote
Log in
to unlock special pricing