- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 753479-000
753479-000
TE Connectivity / Raychem Brand
55A1823-20-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1823-20-6/9-9CS2275
Search Keywords: 753479000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:753479-000
-
Alias/AKA:55A1823-20-6/9-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,904 Feet
Ships today, if you order in
MOQ for In Stock Qty:
40 Feet
MOQ for out of Stock Qty:
40 Feet
34 Weeks
can ship
1/7/27