- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7534072006
7534072006
TE Connectivity / Raychem Brand
RT-375-1/4-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RT-375-1/4-X-STK
Search Keywords: 7534072006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7534072006
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,270 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Price (USD)
Qty
Unit Price
20
$3.009
25
$2.859
100
$2.716
1,000
$2.580
1,250
$2.451
2,500
$1.298
3,750
$0.913
5,000 +
$0.895
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT