- Home ›
- All Products›
- 7530A5314-9
7530A5314-9
TE Connectivity / Raychem Brand
7530A5314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7530A5314-9
Search Keywords: 7530A53149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7530A5314-9
-
Alias/AKA:123617-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Impedance:75 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,250
$10.73
2,500
$5.48
3,750
$3.73
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing