- Home ›
- All Products›
- 7530A1317-0
7530A1317-0
TE Connectivity / Raychem Brand
7530A1317-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7530A1317-0
Search Keywords: 7530A13170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7530A1317-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Black
-
Product Type:Wire Lead
-
Dielectric Material:Rayfoam L
-
Product Classification:Cable - Coaxial
-
Cable Type:Cheminax
-
Overall Outside Diameter:.09 in
-
Wire Diameter:.012 in
-
Impedance:75 Ω
-
Dielectric Diameter:.053 in, 1.35 mm
-
Jacket Material:Thermorad
-
Shield Material:Tin-Plated Copper
-
Conductor Material:Tin-Plated Copper Clad Steel
-
Wire Size:.05 mm²
-
Dielektrischer Durchmesser:1.35 mm
-
Cable Dielectric Diameter:.053 in, 1.35 mm
-
Cable Style:Round Braided
-
Capacitance:18.3 pF/ft
-
Shield Style:Single
-
Wire Source:United States
-
Velocity of Propagation:74 %
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$5.56
2,500
$2.93
3,750
$2.02
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing