- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 7528A5424-9X
7528A5424-9X
TE Connectivity / Raychem Brand
Cable, Triaxial - 75 Ohms - 28AWG - 0.137"(3.48mm) Dia Nom - Translucent White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable, Triaxial - 75 Ohms - 28AWG - 0.137"(3.48mm) Dia Nom - Translucent White
Search Keywords: 7528A54249X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7528A5424-9X
-
Alias/AKA:245967-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:75 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,830 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.56
100
$9.06
250
$9.02
625
$8.99
1,250
$8.97
1,875
$8.95
2,500 +
$8.93
Click for Quote
Log in
to unlock special pricing