Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

7528A5314-9

Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - White
Search Keywords: 7528A53149
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 7528A5314-9
Alias/AKA: 300433-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 7528A5314
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7528A5314-9 RoHS compliant?
Yes, 7528A5314-9 is RoHS compliant.
What is the lead time for 7528A5314-9?
The standard lead time for 7528A5314-9 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
29 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$12.70
1,250
$6.70
1,875
$4.61
2,500 +
$4.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!