- Home ›
- All Products›
- 7526K5424-9
7526K5424-9
TE Connectivity / Raychem Brand
7526K5424-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7526K5424-9
Search Keywords: 7526K54249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7526K5424-9
-
Alias/AKA:247065-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
-
Impedance:75 Ω
-
Wire Size:26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
625
$15.78
1,250
$8.06
1,875
$5.49
2,500 +
$5.38
Click for Quote
Log in
to unlock special pricing