- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7526J1660-9
7526J1660-9
TE Connectivity / Raychem Brand
Coaxial Cable - Data Bus - 75 Ohms - 26 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - Data Bus - 75 Ohms - 26 AWG.
Search Keywords: 7526J16609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7526J1660-9
-
Alias/AKA:908739-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,217
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$13.28
500
$8.30
1,000
$8.22
2,500
$8.14
5,000
$8.06
7,500
$7.98
10,000 +
$7.89
Click for Quote
Log in
to unlock special pricing