- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7526C4522-9
7526C4522-9
TE Connectivity / Raychem Brand
7526C4522-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7526C4522-9
Search Keywords: 7526C45229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7526C4522-9
-
Alias/AKA:CW9922-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Product Classification:Cable - Coaxial
-
Wire Size:26 AWG, .129 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Style:Round Braided
-
Shield Material:Silver-Coated Copper
-
Impedance:75 Ω
-
Cable Type:Cheminax
-
Product Type:Wire Lead
-
Shield Style:Double
-
Velocity of Propagation:81 %
-
Wire Diameter:.019 in, .48 mm
-
Jacket Color:White
-
Overall Outside Diameter:.122 in, 3.10 mm
-
Dielectric Diameter:.082 in, 2.08 mm
-
Cable Dielectric Diameter:.082 in, 2.08 mm
-
Capacitance:16.7 pF/ft
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
625
$28.14
1,250
$14.37
1,875
$9.78
2,500 +
$9.59
Click for Quote
Log in
to unlock special pricing