- Home ›
- All Products›
- 7526A1317-0
7526A1317-0
TE Connectivity / Raychem Brand
7526A1317-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7526A1317-0
Search Keywords: 7526A13170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7526A1317-0
-
Alias/AKA:440563-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Dielectric Diameter:.083 in
-
Dielektrischer Durchmesser:2.11 mm
-
Overall Outside Diameter:3.30 mm
-
Dielectric Material:Rayfoam L
-
Shield Material:Tin-Plated Copper
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Cable Dielectric Diameter:.083 in, 2.11 mm
-
Cable Style:Round Braided
-
Cable Type:Cheminax
-
Jacket Material:Thermorad S
-
Velocity of Propagation:79 %
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
-
Wire Size:26 AWG
-
Wire Diameter:.51 mm
-
Jacket Color:Black
-
Capacitance:17 pF/ft
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
625
$9.25
1,250
$4.88
1,875
$3.36
2,500 +
$3.29
Click for Quote
Log in
to unlock special pricing