- Home ›
- All Products›
- 7524D5110-9
7524D5110-9
TE Connectivity / Raychem Brand
7524D5110-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7524D5110-9
Search Keywords: 7524D51109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7524D5110-9
-
Alias/AKA:171879-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:75 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
625
$12.19
1,250
$6.43
1,875
$4.42
2,500 +
$4.34
Click for Quote
Log in
to unlock special pricing