- Home ›
- All Products›
- 7524A1314-0
7524A1314-0
TE Connectivity / Raychem Brand
7524A1314-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7524A1314-0
Search Keywords: 7524A13140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7524A1314-0
-
Alias/AKA:538445-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Overall Outside Diameter:3.86 mm
-
Cable Type:Cheminax
-
Dielektrischer Durchmesser:2.82 mm
-
Shield Material:Tin-Plated Copper
-
Shield Style:Single
-
Dielectric Diameter:.111 in, 2.82 mm
-
Capacitance:17.2 pF/ft
-
Dielectric Material:Rayfoam L
-
Wire Diameter:.64 mm
-
Jacket Color:Black
-
Wire Size:24 AWG
-
Conductor Material:Silver-Plated High Strength Copper
-
Product Type:Wire Lead
-
Velocity of Propagation:79 %
-
Product Classification:Cable - Coaxial
-
Cable Dielectric Diameter:.111 in, 2.82 mm
-
Jacket Material:Thermorad S
-
Cable Style:Round Braided
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$11.46
1,250
$6.05
1,875
$4.16
2,500 +
$4.08
Click for Quote
Log in
to unlock special pricing