- Home ›
- All Products›
- 7520A5611-9
7520A5611-9
TE Connectivity / Raychem Brand
7520A5611-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7520A5611-9
Search Keywords: 7520A56119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7520A5611-9
-
Alias/AKA:599062-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:75 Ω
-
Wire Size:20 AWG
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$16.61
2,500
$8.48
3,750
$5.77
5,000 +
$5.66
Click for Quote
Log in
to unlock special pricing