- Home ›
- All Products›
- 7520A1811-0
7520A1811-0
TE Connectivity / Raychem Brand
7520A1811-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7520A1811-0
Search Keywords: 7520A18110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7520A1811-0
-
Alias/AKA:604207-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:20 AWG
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
625
$10.06
1,250
$5.31
1,875
$3.65
2,500 +
$3.58
Click for Quote
Log in
to unlock special pricing