- Home ›
- All Products›
- 751929-000
751929-000
TE Connectivity / Raychem Brand
B-152-07
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-07
Search Keywords: 751929000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:751929-000
-
Alias/AKA:B-152-07
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):85 °C
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.264 in, 6.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$10.88
400
$5.76
600
$4.05
800 +
$3.97
Click for Quote
Log in
to unlock special pricing