- Home ›
- All Products›
- 7518A5611-9
7518A5611-9
TE Connectivity / Raychem Brand
7518A5611-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7518A5611-9
Search Keywords: 7518A56119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7518A5611-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:18 AWG
-
Cable Type:Cheminax
-
Impedance:75 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
625
$23.72
1,250
$12.11
1,875
$8.25
2,500 +
$8.08
Click for Quote
Log in
to unlock special pricing