- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7518A1811-0
7518A1811-0
TE Connectivity / Raychem Brand
7518A1811-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7518A1811-0
Search Keywords: 7518A18110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7518A1811-0
-
Alias/AKA:956067-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Plated Copper
-
Dielectric Diameter:.227 in
-
Shield Style:Single
-
Velocity of Propagation:79 %
-
Product Type:Wire Lead
-
Capacitance:17.1 pF/ft
-
Product Classification:Cable - Coaxial
-
Impedance:75 Ω
-
Wire Size:.823 mm²
-
Jacket Material:Zerohal
-
Cable Type:Cheminax
-
Jacket Color:Black
-
Overall Core Diameter:.248 in
-
Wire Diameter:1.27 mm
-
Cable Dielectric Diameter:.227 in, 5.77 mm
-
Cable Style:Round Braided
-
Dielektrischer Durchmesser:5.77 mm
-
Conductor Material:Tin-Plated Copper
-
Dielectric Material:Rayfoam L
-
Overall Outside Diameter:.296 in
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire/Cable Type:Coaxial Cable
-
Wire Source:United Kingdom , United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
625
$18.28
1,250
$9.33
1,875
$6.35
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing