- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 7518A0811-0
7518A0811-0
TE Connectivity / Raychem Brand
Triaxial Cable Tape/Braid Rayfoam 18AWG 12.06mm Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Triaxial Cable Tape/Braid Rayfoam 18AWG 12.06mm Black
Search Keywords: 7518A08110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7518A0811-0
-
Alias/AKA:582197-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:7518A0811
-
Type:Triaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
625
$29.22
1,250
$14.92
1,875
$10.16
2,500 +
$9.95
Click for Quote
Log in
to unlock special pricing