- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 751586-000
751586-000
TE Connectivity / Raychem Brand
Connector Terminal, Solder Sleeve Shield Terminator
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminal, Solder Sleeve Shield Terminator
Search Keywords: 751586000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:751586-000
-
Alias/AKA:S03-09-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Blue Translucent3840
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
40 Weeks
can ship
3/8/27