- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7509843002
7509843002
TE Connectivity / Raychem Brand
10612-9
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10612-9
Search Keywords: 7509843002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7509843002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twinaxial Cable
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.