- Home ›
- All Products›
- 750665-000
750665-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 750665000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:750665-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:No
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Adapter Angle:Straight
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13
$91.85
25
$58.78
38
$45.93
50 +
$45.01
Click for Quote
Log in
to unlock special pricing