- Home ›
- All Products›
- 7506480002
7506480002
TE Connectivity / Raychem Brand
D-1744-03CS400
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-1744-03CS400
Search Keywords: 7506480002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7506480002
-
Alias/AKA:D-1744-03CS400
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:4000 – 10000 CMA
-
Sealable:Yes
-
Accepts Wire Insulation Diameter Range:.18 in, 4.57 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
225
$9.55
450
$5.06
675
$3.56
900 +
$3.49
Click for Quote
Log in
to unlock special pricing