- Home ›
- All Products›
- 750446-000
TE Connectivity / Raychem Brand
750446-000
22759/34-22-8
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/34-22-8
Search Keywords: 750446000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:750446-000
-
Alias/AKA:22759/34-22-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Base):Gray
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Gray
Frequently Asked Questions
Is 750446-000 RoHS compliant?
Yes, 750446-000 is RoHS compliant.
What is the lead time for 750446-000?
The standard lead time for 750446-000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
30 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
50
$0.739
250
$0.620
1,000
$0.574
2,500
$0.541
5,000
$0.527
7,500
$0.513
10,000
$0.511
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing