- Home ›
- All Products›
- 7501716003
7501716003
TE Connectivity / Raychem Brand
RBK-ILS-125-NR4-0-75MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR4-0-75MM
Search Keywords: 7501716003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7501716003
-
Alias/AKA:RBK-ILS-125-NR4-0-75MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Flexibility:Semi-Rigid
-
Recovery Temperature:110 °C
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Shrink Temperature (Min):135 °C
-
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.171 in, 4.35 mm
-
Recovered Wall Thickness (Tolerance):.087 in, 2.2 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.72 in, 18.3 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Product Length:2.953 in, 75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5,000
$1.459
10,000
$0.770
15,000
$0.529
20,000 +
$0.519
Click for Quote
Log in
to unlock special pricing