- Home ›
- All Products›
- 749318-000
749318-000
TE Connectivity / Raychem Brand
55PC1221-20-9/96-9-F940
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1221-20-9/96-9-F940
Search Keywords: 749318000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:749318-000
-
Alias/AKA:55PC1221-20-9/96-9-F940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$6.08
1,000
$3.22
1,500
$2.27
2,000 +
$2.22
Click for Quote
Log in
to unlock special pricing