- Home ›
- All Products›
- 7491883001
7491883001
TE Connectivity / Raychem Brand
ACW0219-1.00-26(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-1.00-26(NS)
Search Keywords: 7491883001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7491883001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
6000 -
Packaging Method:Spool
-
Wire Color (Stripe):Blue
-
Packaging Quantity:6000 m
-
Wire Size:1 mm²
-
Wire Color (Base):Red
-
Operating Temperature Range:-40 – 150 °C
-
Outside Cable Diameter:.079 in, 2 mm
-
Conductor Material:Bare Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
-
Voltage Rating:50 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,500
$1.549
3,000
$0.820
4,500
$0.577
6,000 +
$0.566
Click for Quote
Log in
to unlock special pricing